Serpac 191-IGREY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Height | 38.4mm |
| Length | 241mm |
| Material | ABS |
| Ratings | IP40 |
| Width | 161mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac 191-IGREY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
