Serpac 193-I-BLK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP40 |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for Serpac 193-I-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.