Serpac 2003,BK technical specifications.
| Color | Black |
| Height | 0.06inch |
| Length | 2.486inch |
| Material | Plastic, ABS |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A |
| Width | 0.745inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 2003,BK to view detailed technical specifications.
No datasheet is available for this part.