Serpac 2003,IR technical specifications.
| Color | Red |
| Height | 0.06inch |
| Length | 2.486inch |
| Material | Plastic, Polycarbonate |
| Mount | Panel |
| Package Quantity | 5 |
| Series | A |
| Width | 0.745inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 2003,IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.