Serpac 2015,IR technical specifications.
| Color | Red |
| Height | 0.1inch |
| Length | 4.91inch |
| Material | Plastic, Polycarbonate |
| Mount | Panel |
| Package Quantity | 5 |
| Series | A |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 2015,IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
