Serpac 2020,IR technical specifications.
| Color | Red |
| Height | 0.115inch |
| Length | 4.75inch |
| Material | Plastic, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Series | A |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 2020,IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
