Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SERPAC

2024,BK

Datasheet
BOX END PANEL BLK A42 SERIES
Serpac

2024,BK

BOX END PANEL BLK A42 SERIES

MountingPanel
Quick Jump:

Technical Specifications

Serpac 2024,BK technical specifications.

General

Color
Black
Height
0.095inch
Length
4.74inch
Material
Plastic, ABS
Mount
Panel
Package Quantity
1
Series
A
Width
1.36inch

Compliance

RoHS
Compliant

Datasheet

Serpac 2024,BK Datasheet

Download the complete datasheet for Serpac 2024,BK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com