Serpac 635-CA8,5GRAY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Serpac 635-CA8,5GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.