Serpac 7-3I,GY technical specifications.
| Color | Grey |
| Height | 1.78inch |
| Length | 6.88inch |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Series | WM |
| Width | 4.88inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 7-3I,GY to view detailed technical specifications.
No datasheet is available for this part.