Serpac A-41ALMOND technical specifications.
| Body Material | Plastic |
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 33.3mm |
| Length | 181mm |
| Material | ABS |
| Mount | Desktop |
| Series | A |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac A-41ALMOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.