Serpac A-41GRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 1.31inch |
| Length | 7.12inch |
| Material | ABS |
| Mount | Desktop |
| Series | A |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac A-41GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.