Serpac A21,BKBULK technical specifications.
| Height | 1.12inch |
| Length | 4.25inch |
| Mount | Box |
| Width | 2.6inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Serpac A21,BKBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.