Serpac C-12-BLACK technical specifications.
| Body Material | ABS, Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 25.4mm |
| Length | 61mm |
| Material | ABS |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac C-12-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.