Serpac C-6GRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 19.1mm |
| Length | 57.5mm |
| Material | ABS |
| Width | 40.9mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac C-6GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
