Serpac C-8-BLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 23.6mm |
| Length | 61mm |
| Material | ABS |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac C-8-BLACK to view detailed technical specifications.
No datasheet is available for this part.