
Serpac C4 technical specifications.
| Body Material | ABS |
| Color | Black, Grey, Brown |
| Height | 14.7mm |
| Weight | 10g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac C4 to view detailed technical specifications.
No datasheet is available for this part.