Serpac CA-6,0,ALMOND technical specifications.
| Body Material | Plastic |
| Color | Brown |
| Material | ABS |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Serpac CA-6,0,ALMOND to view detailed technical specifications.
No datasheet is available for this part.