Serpac CA10,0ALMOND technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Serpac CA10,0ALMOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.