Serpac CA4,2GRAY technical specifications.
| Color | Grey |
| Depth | 2.48inch |
| Flammability Rating | UL94 HB |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Serpac CA4,2GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.