Serpac CA4,4BLACK technical specifications.
| Color | Black |
| Depth | 2.48inch |
| Flammability Rating | UL94 HB |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Serpac CA4,4BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.