Serpac CA6,4BLACK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Serpac CA6,4BLACK to view detailed technical specifications.
No datasheet is available for this part.