Serpac CH-4BLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 14.9mm |
| Length | 57.5mm |
| Material | ABS |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac CH-4BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.