Serpac CH-6ALMOND technical specifications.
| Body Material | Plastic |
| Color | Brown |
| Depth | 0.755inch |
| Flammability Rating | UL94 HB |
| Height | 19.2mm |
| Length | 2.39inch |
| Material | ABS |
| Width | 1.74inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac CH-6ALMOND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
