Serpac H-67,AAGRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Height | 32.4mm |
| Length | 125mm |
| Material | ABS |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac H-67,AAGRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.