
Serpac H-67,ACGRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Height | 32.4mm |
| Length | 125mm |
| Material | ABS |
| Width | 69.8mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac H-67,ACGRAY to view detailed technical specifications.
No datasheet is available for this part.
