Serpac H-75,AABLACK technical specifications.
| Body Material | Plastic |
| Color | Black |
| Height | 30.5mm |
| Length | 183mm |
| Material | ABS |
| Width | 92.7mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac H-75,AABLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.