Serpac H45GRAY technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Height | 23.9mm |
| Length | 99.1mm |
| Material | ABS |
| Width | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Serpac H45GRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.