The RB33-1TC1BG is a robust industrial electronic enclosure molded in high-impact UL 94 V-0 polycarbonate. It features a protection rating of IP67 and NEMA 4, making it suitable for harsh environments. The unit includes a clear transparent lid and a grey bottom, secured by captured stainless steel TORX lid screws and an silicone gasket. Internal mounting pillars are provided for PCB or component installation.
Serpac RB33-1TC1BG technical specifications.
| Length | 82mm |
| Width | 80mm |
| Height | 55mm |
| Ingress Protection | IP67IP Rating |
| NEMA Rating | 4NEMA |
| Material | Polycarbonate (UL 94 V-0) |
| Color | Clear Top / Grey Bottom |
| Flammability | UL 94 V-0 |
| Environmental | NEMA 4, IP67 |
Download the complete datasheet for Serpac RB33-1TC1BG to view detailed technical specifications.
No datasheet is available for this part.