The RB53P06C10C is a watertight junction box enclosure made from durable polycarbonate. It features a transparent cover for easy internal monitoring and is rated IP67/NEMA 4 for protection against dust and water immersion. Designed for instrument and electronic applications, it includes a cover and necessary mounting hardware.
Serpac RB53P06C10C technical specifications.
| External Height | 40.4mm |
| External Width | 80.1mm |
| External Depth | 120mm |
| IP Rating | IP67 |
| Material | Polycarbonate |
| Color | Clear / Transparent |
| NEMA Rating | NEMA 4 |
| RoHS | Compliant |
| Flammability Rating | UL94 V-0 |
Download the complete datasheet for Serpac RB53P06C10C to view detailed technical specifications.
No datasheet is available for this part.