The RBF33P06C16G is a high-quality plastic enclosure from the RB Series featuring a flanged base for surface mounting. It is constructed from durable polycarbonate with a clear cover and a grey base, designed to provide IP67 and NEMA 4 protection for electronic components in demanding environments.
Checking distributor stock and pricing after the page loads.
| Length | 3.23inches |
| Width | 3.15inches |
| Height | 1.38inches |
| Material | Polycarbonate |
| Cover Color | Clear |
| Base Color | Grey |
| Ingress Protection | IP67Rating |
| NEMA Rating | NEMA 4Rating |
| Wall Thickness | 0.120inches |
| Area | 10.2sq in |
| RoHS | Compliant |
| REACH | Unaffected |