The RBF33P14C08B is a specialized electronic enclosure from Serpac's RB series. It features a ruggedized design suitable for desktop or handheld instrumentation, incorporating a P-style front panel and a protective bezel. The unit is designed to house PCBs and electronic components while providing easy access for user interfaces and connectors. It typically includes internal mounting bosses and is constructed from high-quality, impact-resistant ABS plastic.
Checking distributor stock and pricing after the page loads.
| Length | 3.35inches |
| Width | 3.35inches |
| Height | 1.41inches |
| Material | ABS Plastic |
| Color | Black |
| Flammability Rating | UL94-HB |
| RoHS | Compliant |
| REACH | Compliant |