The RBF53P06C16G is a watertight, surface-mountable electronic enclosure from Serpac's RBF series. Constructed from lightweight, UV-stable, and impact-resistant polycarbonate, it features a clear top and gray bottom. The unit includes a pre-installed waterproof silicone seal providing IP67 and NEMA 4X protection levels. It is designed with a flanged base for secure wall or surface mounting and includes stainless steel screws with threaded metal inserts for durability in industrial and outdoor environments.
Checking distributor stock and pricing after the page loads.
| Length (including flange) | 5.92in |
| Width | 3.18in |
| Height | 2.17in |
| Top Height | 0.60in |
| Bottom Height | 1.58in |
| Material | Polycarbonate |
| Top Color | Clear |
| Bottom Color | Gray |
| Internal PCB Mounting | Yes |
| Ip Rating | IP67 |
| Nema Rating | 4X, 12, 13 |
| Flammability Rating | UL 94 V-0 |
| Standards | UL508A |