The RBF55P06B10B is a high-impact polycarbonate junction box part of the RB Series. It features a bracket mount design for secure installation and is rated NEMA 4X and IP67 for watertight and dust-tight performance. This specific model features an opaque black base and an opaque black cover, designed for protecting electronic components in harsh environments.
Checking distributor stock and pricing after the page loads.
| Length | 120mm |
| Width | 80mm |
| Height | 55mm |
| Material | Polycarbonate |
| Ingress Protection | IP67Rating |
| NEMA Rating | 4X, 12, 13Rating |
| Flammability Rating | UL94 V-0 |
| Color | Black Base / Black Cover |
| Mounting Type | External Mounting Brackets |
| RoHS | Compliant |
| REACH | Unaffected |