The RBF55P14G28G is a specialized electronic shielding enclosure from the RBF series, designed for RF and microwave applications. It features integrated GPO (Gilbert Push-On) connector interfaces, specifically a 14-pin and a 28-pin configuration, to facilitate high-frequency signal transitions while maintaining electromagnetic interference (EMI) shielding integrity.
Checking distributor stock and pricing after the page loads.
| Connector Type A | 14Pins |
| Connector Type B | 28Pins |
| Interface Style | GPO |
| Material | Aluminum |
| RoHS | Compliant |
| REACH | Compliant |