The RBF63P14C10B is a high-impact polycarbonate electronic enclosure featuring a flanged lid for easy mounting. It is designed to meet NEMA 4X and IP66/IP67 ratings for water-tight and dust-tight protection. This model typically features a clear or transparent lid for internal component visibility and 304 stainless steel hardware for corrosion resistance.
Serpac RBF63P14C10B technical specifications.
| Length | 4.72inches |
| Width | 3.15inches |
| Height | 3.35inches |
| Material | Polycarbonate |
| Waterfront Rating | IP67IP |
| Flammability Rating | 94V-0UL |
| RoHS | Compliant |
| Nema Rating | 4X |
| REACH | Compliant |
Download the complete datasheet for Serpac RBF63P14C10B to view detailed technical specifications.
No datasheet is available for this part.