The RBF85P06C24G is a high-impact polycarbonate enclosure featuring a flanged bottom for easy mounting and a clear cover for internal visibility. It is designed for harsh environments, providing a watertight seal with an IP67 and NEMA 4 rating. The unit includes a silicone gasket and stainless steel screws to maintain protection against moisture and dust.
Checking distributor stock and pricing after the page loads.
| Length | 8.30inches |
| Width | 5.45inches |
| Height | 2.40inches |
| Material | Polycarbonate |
| Ingress Protection | IP67Rating |
| NEMA Rating | NEMA 4Rating |
| Flammability Rating | UL94 V-0UL |
| Color | Gray Base / Clear Cover |
| RoHS | Compliant |
| REACH | Unaffected |