Serpac RX520,BKFOAM technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 6.94inch |
| Length | 15.11inch |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | SE, Seahorse |
| Weight | 5.2lb |
| Width | 12.4inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac RX520,BKFOAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.