Serpac SE120F,OR technical specifications.
| Type | Protective Case |
| Color | Orange |
| Product Length | 220mm |
| Product Width | 190mm |
| Height | 100mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Serpac SE120F,OR to view detailed technical specifications.
No datasheet is available for this part.