Black protective case, 270 mm length, 250 mm width, and 120 mm height. Designed for static shielding and moisture barrier applications, this durable case offers essential protection for sensitive electronic components during handling and storage. Its robust construction ensures reliable safeguarding against electrostatic discharge and environmental contaminants.
Serpac SE300,BK technical specifications.
| Type | Protective Case |
| Color | Black |
| Product Length | 270mm |
| Product Width | 250mm |
| Height | 120mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Serpac SE300,BK to view detailed technical specifications.
No datasheet is available for this part.