Serpac SE56,BK technical specifications.
| Type | Protective Case |
| Color | Black |
| Product Length | 240mm |
| Product Width | 150mm |
| Height | 70mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Serpac SE56,BK to view detailed technical specifications.
No datasheet is available for this part.