Serpac WM051-IGRAY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for Serpac WM051-IGRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.