Servisol 200004320 technical specifications.
| Length | 1.5m |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Servisol 200004320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
