Servisol 200004360 technical specifications.
| Length | 10m |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Servisol 200004360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
