Servo Japan KH42HM2-851 technical specifications.
| Flange size | 42mm |
| Holding torque | 20Ncm |
| Insulation class | B |
| Operating temperature | 0...+50°C |
| Phase current | 0.58A |
| Rated voltage | 5.57VAC/DC |
| Step angle | 1.8° |
| RoHS | Not Compliant |
Download the complete datasheet for Servo Japan KH42HM2-851 to view detailed technical specifications.
No datasheet is available for this part.