Servo Japan KH56JM2-851 technical specifications.
| Phase current | 1.3 A |
| Step angle | 1.8 ° |
| Holding torque | 50 Ncm |
| Operating temperature | 0...+50 °C |
| Rated voltage | 2.51 VAC/DC |
| Flange size | 56 mm |
| Insulation class | B |
| RoHS | Not Compliant |
Download the complete datasheet for Servo Japan KH56JM2-851 to view detailed technical specifications.
No datasheet is available for this part.