
SES Sterling 01070017010 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for SES Sterling 01070017010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
