SES Sterling 01310004010 technical specifications.
| Color | Black |
| Material | PA 6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Wire/Cable Diameter | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 01310004010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.