SES Sterling 01310012010 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 01310012010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.