SES Sterling 01860010018 technical specifications.
| Color | Natural |
| Length | 85mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | SL |
| Width | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for SES Sterling 01860010018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.