SES Sterling 01890115010 technical specifications.
| Color | Black |
| Length | 183mm |
| Material | Polyamide, PA 12 |
| Mount | Cable |
| Series | SM |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for SES Sterling 01890115010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.